


6E17C037SAJ120 | |
|---|---|
DigiKey Part Number | 6E17C037SAJ120-ND |
Manufacturer | |
Manufacturer Product Number | 6E17C037SAJ120 |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 6E17C037SAJ120 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock, Shielded |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5747847-4 | TE Connectivity AMP Connectors | 2 633 | A32129-ND | 166,09000 Kč | Direct |
| 182-037-213R161 | NorComp Inc. | 250 | 182-737FE-ND | 94,49000 Kč | Similar |
| 182-037-213R181 | NorComp Inc. | 851 | 182-837FE-ND | 104,15000 Kč | Similar |
| 182-037-213R531 | NorComp Inc. | 401 | 182-37FE-ND | 94,49000 Kč | Similar |
| 182-037-213R561 | NorComp Inc. | 380 | 182-037-213R561-ND | 108,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,07000 Kč | 296,07 Kč |
| 10 | 251,68200 Kč | 2 516,82 Kč |
| 25 | 235,92520 Kč | 5 898,13 Kč |
| 50 | 224,66180 Kč | 11 233,09 Kč |
| 100 | 213,94230 Kč | 21 394,23 Kč |
| 250 | 200,55692 Kč | 50 139,23 Kč |
| 500 | 190,99402 Kč | 95 497,01 Kč |
| 1 000 | 181,88930 Kč | 181 889,30 Kč |
| Unit Price without VAT: | 296,07000 Kč |
|---|---|
| Unit Price with VAT: | 358,24470 Kč |


