17EHD078SAA030 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 383,89938 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 133,33242 Kč
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
78 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17EHD078SAA030

DigiKey Part Number
17EHD078SAA030-ND
Manufacturer
Manufacturer Product Number
17EHD078SAA030
Description
CONN D-SUB HD RCPT 78P VERT SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
78 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
4
Mounting Type
Shell Size, Connector Layout
5 (DD, D) High Density
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
3A
Backset Spacing
-
Features
-
Voltage Rating
125V
Color
Black
Contact Form
Stamped
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 000184,42052 Kč184 420,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:184,42052 Kč
Unit Price with VAT:223,14883 Kč