15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
17EBH-015-S-AM-0-10
17EBH-015-S-AM-0-10

17EBH015SAM010

DigiKey Part Number
664-17EBH015SAM010-ND
Manufacturer
Manufacturer Product Number
17EBH015SAM010
Description
CONN D-SUB HD RCPT 15P R/A SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
17EBH015SAM010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Nickel Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
3A
Connector Style
Backset Spacing
0.350" (8.89mm)
Connector Type
Receptacle, Female Sockets
Features
Board Lock
Number of Positions
Voltage Rating
125V
Number of Rows
3
Color
Black
Mounting Type
Contact Form
Stamped
Shell Size, Connector Layout
1 (DE, E) High Density
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 105°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 000 View Now
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1160,84000 Kč160,84 Kč
10136,73900 Kč1 367,39 Kč
25128,17160 Kč3 204,29 Kč
50122,05300 Kč6 102,65 Kč
100116,22600 Kč11 622,60 Kč
250108,95108 Kč27 237,77 Kč
500103,75364 Kč51 876,82 Kč
1 00098,80714 Kč98 807,14 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:160,84000 Kč
Unit Price with VAT:194,61640 Kč

Other Suppliers on DigiKey

1 000In Stock
Ships from WEC