15 Position D-Sub, High Density Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position D-Sub, High Density Plug, Male Pins Connector
17EBH-015-P-AM-0-10
17EBH-015-P-AM-0-10
17EBH015PAM010
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

17EBH015PAM010

DigiKey Part Number
664-17EBH015PAM010-ND
Manufacturer
Manufacturer Product Number
17EBH015PAM010
Description
CONN D-SUB HD PLG 15POS R/A SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
17EBH015PAM010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel, Nickel Plated
Mfr
Contact Finish
Gold
Series
Contact Finish Thickness
30.0µin (0.76µm)
Packaging
Tray
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
3A
Connector Style
Backset Spacing
0.350" (8.89mm)
Connector Type
Plug, Male Pins
Features
Board Lock, Grounding Indents
Number of Positions
Voltage Rating
125V
Number of Rows
3
Color
Black
Mounting Type
Contact Form
Stamped
Shell Size, Connector Layout
1 (DE, E) High Density
Dielectric Material
Polyamide (PA), Nylon, Glass Filled
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 105°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1179,74000 Kč179,74 Kč
10152,78100 Kč1 527,81 Kč
25143,20640 Kč3 580,16 Kč
50136,36520 Kč6 818,26 Kč
100129,85580 Kč12 985,58 Kč
250121,72876 Kč30 432,19 Kč
500115,92282 Kč57 961,41 Kč
1 000110,39615 Kč110 396,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:179,74000 Kč
Unit Price with VAT:217,48540 Kč

Other Suppliers on DigiKey

2 783In Stock
Ships from WEC