
17E17282 | |
|---|---|
DigiKey Part Number | 664-17E17282-ND |
Manufacturer | |
Manufacturer Product Number | 17E17282 |
Description | CONN BACKSHELL 50POS 180DEG SILV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 17E17282 Models |
Category | Cable Exit 180° |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Unshielded |
Series | Primary Material Plastic |
Packaging Box | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Plating Nickel over Copper |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Grommets |
Number of Positions 50 | Features Mating Screws |
Compatible Shell Size D | Color Silver |
Compatible D-Sub Size 50pos and HD78pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 211,24000 Kč | 211,24 Kč |
| 10 | 179,59600 Kč | 1 795,96 Kč |
| 25 | 168,33680 Kč | 4 208,42 Kč |
| 50 | 160,29460 Kč | 8 014,73 Kč |
| 100 | 152,64500 Kč | 15 264,50 Kč |
| 300 | 141,26403 Kč | 42 379,21 Kč |
| 500 | 136,26736 Kč | 68 133,68 Kč |
| 1 000 | 129,77100 Kč | 129 771,00 Kč |
| Unit Price without VAT: | 211,24000 Kč |
|---|---|
| Unit Price with VAT: | 255,60040 Kč |












