
17E17242 | |
|---|---|
DigiKey Part Number | 664-17E17242-ND |
Manufacturer | |
Manufacturer Product Number | 17E17242 |
Description | CONN BACKSHELL 9POS 180DEG SILV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 17E17242 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,92000 Kč | 111,92 Kč |
| 10 | 95,10000 Kč | 951,00 Kč |
| 25 | 89,13240 Kč | 2 228,31 Kč |
| 50 | 84,87400 Kč | 4 243,70 Kč |
| 100 | 80,82130 Kč | 8 082,13 Kč |
| 300 | 74,79207 Kč | 22 437,62 Kč |
| 500 | 72,14576 Kč | 36 072,88 Kč |
| 1 000 | 68,70483 Kč | 68 704,83 Kč |
| 2 500 | 64,40834 Kč | 161 020,85 Kč |
| Unit Price without VAT: | 111,92000 Kč |
|---|---|
| Unit Price with VAT: | 135,42320 Kč |
























