
12402333E512A | |
|---|---|
DigiKey Part Number | 664-12402333E512ATR-ND - Tape & Reel (TR) 664-12402333E512ACT-ND - Cut Tape (CT) 664-12402333E512ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12402333E512A |
Description | USB4 GEN3, TYPE C, MID MOUNT, CE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 4.0 Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 12402333E512A Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 0.25A, 1.25A, 5A |
Connector Type USB-C (USB TYPE-C) | Voltage - Rated 5VAC |
Number of Contacts 24 | Mating Cycles 10000 |
Gender Receptacle | Shielding Shielded |
Specifications USB 4.0 | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle; Through Hole | Shell/Shielding Material Steel, Stainless |
Mounting Feature Horizontal | Insulation Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 37,29200 Kč | 372,92 Kč |
| 25 | 34,95760 Kč | 873,94 Kč |
| 50 | 33,29020 Kč | 1 664,51 Kč |
| 100 | 31,69860 Kč | 3 169,86 Kč |
| 250 | 29,71216 Kč | 7 428,04 Kč |
| 500 | 28,29354 Kč | 14 146,77 Kč |
| 1 000 | 27,20186 Kč | 27 201,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 24,22088 Kč | 145 325,28 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |


