12401945E212A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12401945E212A
12401945E212A
12401945E212A

12401945E212A

DigiKey Part Number
664-12401945E212ATR-ND - Tape & Reel (TR)
664-12401945E212ACT-ND - Cut Tape (CT)
664-12401945E212ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12401945E212A
Description
USB 3.1 TYPE C RECEPT TOP MNT DI
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
12401945E212A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide
Ingress Protection
IPX2 - Waterproof
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
5A
Voltage - Rated
-
Mating Cycles
10000
Shielding
Unshielded
Contact Finish
Gold
Shell/Shielding Material
Steel, Stainless
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 726
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,63000 Kč31,63 Kč
1026,81900 Kč268,19 Kč
2525,13360 Kč628,34 Kč
5023,92700 Kč1 196,35 Kč
10022,78470 Kč2 278,47 Kč
25021,35612 Kč5 339,03 Kč
50020,33662 Kč10 168,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,46087 Kč16 460,87 Kč
2 00015,67545 Kč31 350,90 Kč
3 00015,50019 Kč46 500,57 Kč
Manufacturers Standard Package
Unit Price without VAT:31,63000 Kč
Unit Price with VAT:38,27230 Kč