
12401808E412A | |
|---|---|
DigiKey Part Number | 664-12401808E412ATR-ND - Tape & Reel (TR) 664-12401808E412ACT-ND - Cut Tape (CT) 664-12401808E412ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12401808E412A |
Description | USB3.2 GEN2, TYPE C, TOP MOUNT, |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 12401808E412A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,63000 Kč | 31,63 Kč |
| 10 | 26,90200 Kč | 269,02 Kč |
| 25 | 25,20840 Kč | 630,21 Kč |
| 50 | 24,00600 Kč | 1 200,30 Kč |
| 100 | 22,85750 Kč | 2 285,75 Kč |
| 250 | 21,42520 Kč | 5 356,30 Kč |
| 500 | 20,40236 Kč | 10 201,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,51414 Kč | 16 514,14 Kč |
| 2 000 | 15,72622 Kč | 31 452,44 Kč |
| 3 000 | 15,55512 Kč | 46 665,36 Kč |
| Unit Price without VAT: | 31,63000 Kč |
|---|---|
| Unit Price with VAT: | 38,27230 Kč |

