


12401610E4#2A | |
|---|---|
DigiKey Part Number | 12401610E4#2ATR-ND - Tape & Reel (TR) 12401610E4#2ACT-ND - Cut Tape (CT) 12401610E4#2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12401610E4#2A |
Description | CONN RCP USB3.1 TYPEC 24P SMD RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 12401610E4#2A Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Ports 1 |
Part Status Active | Shielding Unshielded |
Connector Type USB-C (USB TYPE-C) | Contact Finish Gold |
Number of Contacts 24 | Shell/Shielding Material Steel, Stainless |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Specifications USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | Insulation Color Black |
Mounting Type Surface Mount, Right Angle; Through Hole | Base Product Number |
Mounting Feature Horizontal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 24,10600 Kč | 241,06 Kč |
| 25 | 22,60240 Kč | 565,06 Kč |
| 50 | 21,51880 Kč | 1 075,94 Kč |
| 100 | 20,48980 Kč | 2 048,98 Kč |
| 250 | 19,20560 Kč | 4 801,40 Kč |
| 500 | 18,28842 Kč | 9 144,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,41532 Kč | 17 415,32 Kč |
| 2 000 | 16,58422 Kč | 33 168,44 Kč |
| 3 000 | 16,11673 Kč | 48 350,19 Kč |
| 5 000 | 15,54663 Kč | 77 733,15 Kč |
| 7 000 | 15,18218 Kč | 106 275,26 Kč |
| 10 000 | 14,80523 Kč | 148 052,30 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |











