10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1140084168

DigiKey Part Number
664-1140084168TR-ND - Tape & Reel (TR)
664-1140084168CT-ND - Cut Tape (CT)
664-1140084168DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1140084168
Description
CONN MICRO SD CARD R/A SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
1140084168 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount, Right Angle
Manufacturer
Amphenol ICC (Commercial Products)
Features
Switch
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Height Above Board
0.061" (1.55mm)
Part Status
Active
Mounting Feature
Normal, Standard - Top
Card Type
Secure Digital - microSD™
Contact Finish
Gold
Number of Positions
10 (8 + 2)
Contact Finish Thickness
15.0µin (0.38µm)
Connector Type
Connector
Base Product Number
Insertion, Removal Method
Push In, Pull Out
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 969
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
1031,72800 Kč317,28 Kč
2529,73320 Kč743,33 Kč
5028,31380 Kč1 415,69 Kč
10026,95930 Kč2 695,93 Kč
25025,27068 Kč6 317,67 Kč
50024,06412 Kč12 032,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50021,83288 Kč32 749,32 Kč
3 00021,13302 Kč63 399,06 Kč
Manufacturers Standard Package
Unit Price without VAT:37,38000 Kč
Unit Price with VAT:45,22980 Kč