
DSS2XSXXB01X | |
|---|---|
DigiKey Part Number | DSS2XSXXB01X-ND |
Manufacturer | |
Manufacturer Product Number | DSS2XSXXB01X |
Description | CONN D-SUB HOUSING RCPT 15POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol CONEC | Flange Feature Housing/Shell (Unthreaded) |
Packaging Box | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Shell Finish Thickness 315µin (8.00µm) |
Connector Style D-Sub | Ingress Protection IP20 |
Connector Type Receptacle for Female Contacts | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions 15 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 2 (DA, A) | Base Product Number |
Contact Type Signal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 221,81440 Kč | 11 090,72 Kč |
| Unit Price without VAT: | 221,81440 Kč |
|---|---|
| Unit Price with VAT: | 268,39542 Kč |


