



DSS2XPXXG04X | |
|---|---|
DigiKey Part Number | 626-1955-ND |
Manufacturer | |
Manufacturer Product Number | DSS2XPXXG04X |
Description | CONN D-SUB HOUSING PLUG 15POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 15 Position |
Datasheet | Datasheet |
Category | Flange Feature Cable Side (4-40) |
Manufacturer Amphenol CONEC | Features Grounding Indents |
Packaging Box | Shell Material, Finish Steel, Tin Plated |
Part Status Active | Shell Finish Thickness 315µin (8.00µm) |
Connector Style D-Sub | Ingress Protection IP20 |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 15 | Mating Cycles 50 |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Color Black |
Contact Type Signal | Note Contacts Sold Separately |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 10 | 96,36000 Kč | 963,60 Kč |
| 25 | 90,31640 Kč | 2 257,91 Kč |
| 50 | 86,00360 Kč | 4 300,18 Kč |
| 100 | 81,89640 Kč | 8 189,64 Kč |
| 250 | 76,77036 Kč | 19 192,59 Kč |
| 500 | 73,10748 Kč | 36 553,74 Kč |
| 1 000 | 69,62034 Kč | 69 620,34 Kč |
| 2 500 | 65,26691 Kč | 163 167,27 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |

