DSS1XPXXG04X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS1XPXXG04X

DigiKey Part Number
DSS1XPXXG04X-ND
Manufacturer
Manufacturer Product Number
DSS1XPXXG04X
Description
CONN D-SUB HOUSING PLUG 9POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
-
Packaging
Box
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
9
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Cable Side (4-40)
Features
Grounding Indents
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
315µin (8.00µm)
Ingress Protection
IP20
Operating Temperature
-55°C ~ 125°C
Mating Cycles
50
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1101,46000 Kč101,46 Kč
1086,15800 Kč861,58 Kč
2580,75640 Kč2 018,91 Kč
5076,89980 Kč3 844,99 Kč
10073,22660 Kč7 322,66 Kč
25068,64068 Kč17 160,17 Kč
50065,36530 Kč32 682,65 Kč
1 00062,24780 Kč62 247,80 Kč
2 50058,35490 Kč145 887,25 Kč
Manufacturers Standard Package
Unit Price without VAT:101,46000 Kč
Unit Price with VAT:122,76660 Kč