
DSS1XPFAA50X | |
|---|---|
DigiKey Part Number | DSS1XPFAA50X-ND |
Manufacturer | |
Manufacturer Product Number | DSS1XPFAA50X |
Description | CONN D-SUB PLG 9P VERT PRESS-FIT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Box | Ingress Protection IP20 |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Board Side (M3) | Operating Temperature -55°C ~ 125°C |
Termination Press-Fit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 195,66640 Kč | 9 783,32 Kč |
| Unit Price without VAT: | 195,66640 Kč |
|---|---|
| Unit Price with VAT: | 236,75634 Kč |



