
799-101180 | |
|---|---|
DigiKey Part Number | 626-1598-ND |
Manufacturer | |
Manufacturer Product Number | 799-101180 |
Description | CONN DSUB SPRING LOCK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Spring Latch Clip For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Spring Latch Clip | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Number of Positions | 15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 95,57860 Kč | 9 557,86 Kč |
| Unit Price without VAT: | 95,57860 Kč |
|---|---|
| Unit Price with VAT: | 115,65011 Kč |


