



6STD15SCM99B30X | |
|---|---|
DigiKey Part Number | 626-1168-ND |
Manufacturer | |
Manufacturer Product Number | 6STD15SCM99B30X |
Description | CONN D-SUB RCPT 15POS PNL MNT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder Cup | |
Shell Material, Finish | Copper Alloy, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | 20 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 808,63000 Kč | 808,63 Kč |
| 10 | 687,37000 Kč | 6 873,70 Kč |
| 25 | 644,34480 Kč | 16 108,62 Kč |
| 50 | 613,60780 Kč | 30 680,39 Kč |
| 100 | 584,34700 Kč | 58 434,70 Kč |
| 250 | 547,80844 Kč | 136 952,11 Kč |
| Unit Price without VAT: | 808,63000 Kč |
|---|---|
| Unit Price with VAT: | 978,44230 Kč |

