


58-22023 | |
|---|---|
DigiKey Part Number | 626-58-22023-ND |
Manufacturer | |
Manufacturer Product Number | 58-22023 |
Description | HYBRID B23 SOCKET CONNECTOR |
Customer Reference | |
Detailed Description | Cable Assembly Circular 10 pos Female, Right Angle to RJ45, 8p4c and Wire Leads 1.64' (500.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 10 pos Female, Right Angle to RJ45, 8p4c and Wire Leads | |
Length | 1.64' (500.0mm) | |
Cable Type | Individual | |
Color | Multiple | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 797,70000 Kč | 3 797,70 Kč |
| Unit Price without VAT: | 3 797,70000 Kč |
|---|---|
| Unit Price with VAT: | 4 595,21700 Kč |

