Cable Assembly Circular 09 pos Female, Right Angle to RJ45, 8p4c and Wire Leads 1.64' (500.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Circular 09 pos Female, Right Angle to RJ45, 8p4c and Wire Leads 1.64' (500.0mm)
CONEC Hybrid Connectors

58-22017

DigiKey Part Number
626-58-22017-ND
Manufacturer
Manufacturer Product Number
58-22017
Description
HYBRID B23 SOCKET CONNECTOR
Customer Reference
Detailed Description
Cable Assembly Circular 09 pos Female, Right Angle to RJ45, 8p4c and Wire Leads 1.64' (500.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bag
Part Status
Active
Connector Type
Circular 09 pos Female, Right Angle to RJ45, 8p4c and Wire Leads
Length
1.64' (500.0mm)
Cable Type
Individual
Color
Multiple
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 379,84000 Kč3 379,84 Kč
102 873,24000 Kč28 732,40 Kč
Manufacturers Standard Package
Unit Price without VAT:3 379,84000 Kč
Unit Price with VAT:4 089,60640 Kč