


58-22011 | |
|---|---|
DigiKey Part Number | 626-58-22011-ND |
Manufacturer | |
Manufacturer Product Number | 58-22011 |
Description | HYBRID B23 SOCKET CONNECTOR |
Customer Reference | |
Detailed Description | Cable Assembly Circular 09 pos Female to RJ45, 8p4c and Wire Leads 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 09 pos Female to RJ45, 8p4c and Wire Leads | |
Length | 3.28' (1.00m) | |
Cable Type | Individual | |
Color | Multiple | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 267,08000 Kč | 3 267,08 Kč |
| 10 | 2 777,34200 Kč | 27 773,42 Kč |
| Unit Price without VAT: | 3 267,08000 Kč |
|---|---|
| Unit Price with VAT: | 3 953,16680 Kč |

