10 (4 + 6 Power) Position Circular Connector Plug, Female Sockets and Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 (4 + 6 Power) Position Circular Connector Plug, Female Sockets and Male Pins Crimp
58-20003
58-20003
CONEC Hybrid Connectors

58-20003

DigiKey Part Number
626-58-20003-ND
Manufacturer
Manufacturer Product Number
58-20003
Description
HYBRID B23 FIELD ATTACHABLE CON
Customer Reference
Detailed Description
10 (4 + 6 Power) Position Circular Connector Plug, Female Sockets and Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Packaging
Bag
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell, Coupling Nut
Connector Type
Shielding
Number of Positions
10 (4 + 6 Power)
Current Rating (Amps)
4A, 20A, 26A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
50VAC/DC, 600VAC/DC
Termination
Crimp
Cable Opening
0.591" ~ 0.630" (15.00mm ~ 16.00mm)
Fastening Type
Bayonet Lock
Operating Temperature
-20°C ~ 90°C
Orientation
Keyed
Backshell Material, Plating
Copper Zinc, Nickel
Primary Material
Metal
Contact Material
Copper Alloy
Shell Material
Copper Zinc
Insert Material
Polyamide (PA), Nylon
Shell Finish
Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 029,88000 Kč2 029,88 Kč
101 725,51100 Kč17 255,11 Kč
Manufacturers Standard Package
Unit Price without VAT:2 029,88000 Kč
Unit Price with VAT:2 456,15480 Kč