




58-20002 | |
|---|---|
DigiKey Part Number | 626-58-20002-ND |
Manufacturer | |
Manufacturer Product Number | 58-20002 |
Description | HYBRID B23 FIELD ATTACHABLE CON |
Customer Reference | |
Detailed Description | 10 (4 + 6 Power) Position Circular Connector Plug, Female Sockets and Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 10 (4 + 6 Power) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Copper Zinc | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A, 20A, 26A | |
Voltage Rating | 50VAC/DC, 600VAC/DC | |
Cable Opening | 0.591" ~ 0.630" (15.00mm ~ 16.00mm) | |
Operating Temperature | -20°C ~ 90°C | |
Backshell Material, Plating | Copper Zinc, Nickel | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 977,59000 Kč | 1 977,59 Kč |
| Unit Price without VAT: | 1 977,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 392,88390 Kč |

