Circular Cable Assembly Shielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circular Cable Assembly Shielded 16.40' (5.00m)
CONEC Hybrid Connectors

57-25012

DigiKey Part Number
626-57-25012-ND
Manufacturer
Manufacturer Product Number
57-25012
Description
HYBRID B17 OVERMOULDED CONNECTOR
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
9
Manufacturer
Amphenol CONEC
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
16.40' (5.00m)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Plug
Cable Type
Round
1st Connector Gender
Female Sockets
Cable Material
Polyurethane (PUR)
1st Connector Number of Positions
9
Color
Black, Yellow
1st Connector Number of Positions Loaded
All
Shielding
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
2nd Connector Type
Plug
Usage
Industrial Environments
2nd Connector Gender
Female Sockets
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 885,05000 Kč3 885,05 Kč
103 302,73300 Kč33 027,33 Kč
Manufacturers Standard Package
Unit Price without VAT:3 885,05000 Kč
Unit Price with VAT:4 700,91050 Kč