Cable Assembly Circular 09 pos Female to RJ45, 8p4c and Wire Leads 1.64' (500.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Circular 09 pos Female to RJ45, 8p4c and Wire Leads 1.64' (500.0mm)
CONEC Hybrid Connectors

57-22009

DigiKey Part Number
626-57-22009-ND
Manufacturer
Manufacturer Product Number
57-22009
Description
HYBRID B17 SOCKET CONNECTOR
Customer Reference
Detailed Description
Cable Assembly Circular 09 pos Female to RJ45, 8p4c and Wire Leads 1.64' (500.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
Circular 09 pos Female to RJ45, 8p4c and Wire Leads
Manufacturer
Amphenol CONEC
Length
1.64' (500.0mm)
Series
Cable Type
Individual
Packaging
Bag
Color
Multiple
Part Status
Active
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 589,97000 Kč1 589,97 Kč
Manufacturers Standard Package
Unit Price without VAT:1 589,97000 Kč
Unit Price with VAT:1 923,86370 Kč