Cable Assembly Circular 09 pos Male to RJ45, 8p4c and Wire Leads 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Circular 09 pos Male to RJ45, 8p4c and Wire Leads 6.56' (2.00m)
CONEC Hybrid Connectors

57-22008

DigiKey Part Number
626-57-22008-ND
Manufacturer
Manufacturer Product Number
57-22008
Description
HYBRID B17 SOCKET CONNECTOR
Customer Reference
Detailed Description
Cable Assembly Circular 09 pos Male to RJ45, 8p4c and Wire Leads 6.56' (2.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol CONEC
Series
Packaging
Bag
Part Status
Active
Connector Type
Circular 09 pos Male to RJ45, 8p4c and Wire Leads
Length
6.56' (2.00m)
Cable Type
Individual
Color
Multiple
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 948,82000 Kč1 948,82 Kč
101 656,61600 Kč16 566,16 Kč
Manufacturers Standard Package
Unit Price without VAT:1 948,82000 Kč
Unit Price with VAT:2 358,07220 Kč