


57-22007 | |
|---|---|
DigiKey Part Number | 626-57-22007-ND |
Manufacturer | |
Manufacturer Product Number | 57-22007 |
Description | HYBRID B17 SOCKET CONNECTOR |
Customer Reference | |
Detailed Description | Cable Assembly Circular 09 pos Male to RJ45, 8p4c and Wire Leads 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Circular 09 pos Male to RJ45, 8p4c and Wire Leads | |
Length | 3.28' (1.00m) | |
Cable Type | Individual | |
Color | Multiple | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 722,89000 Kč | 1 722,89 Kč |
| 10 | 1 464,50600 Kč | 14 645,06 Kč |
| Unit Price without VAT: | 1 722,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 084,69690 Kč |

