




57-20002 | |
|---|---|
DigiKey Part Number | 626-57-20002-ND |
Manufacturer | |
Manufacturer Product Number | 57-20002 |
Description | HYBRID B17 FIELD ATTACHABLE CON |
Customer Reference | |
Detailed Description | 9 (4 + 5 Power) Position Circular Connector Plug, Female Sockets and Male Pins Crimp |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Bag | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 9 (4 + 5 Power) | Current Rating (Amps) 4A, 14A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50VAC/DC, 600VAC/DC |
Termination Crimp | Cable Opening 0.413" ~ 0.453" (10.50mm ~ 11.50mm) |
Fastening Type Bayonet Lock | Operating Temperature -20°C ~ 80°C |
Orientation Keyed | Backshell Material, Plating Copper Zinc, Nickel |
Primary Material Metal | Contact Material Copper Alloy |
Shell Material Copper Zinc | Insert Material Polyamide (PA), Nylon |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 420,72000 Kč | 1 420,72 Kč |
| Unit Price without VAT: | 1 420,72000 Kč |
|---|---|
| Unit Price with VAT: | 1 719,07120 Kč |

