



4STD15SAM99A10X | |
|---|---|
DigiKey Part Number | 626-2083-ND |
Manufacturer | |
Manufacturer Product Number | 4STD15SAM99A10X |
Description | CONN D-SUB RCPT 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Shell Material, Finish Copper Alloy, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 7.5A |
Number of Positions | Voltage Rating 125V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Wire Gauge 20 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -25°C ~ 105°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 409,46000 Kč | 409,46 Kč |
| 10 | 347,89500 Kč | 3 478,95 Kč |
| 25 | 326,11560 Kč | 8 152,89 Kč |
| 50 | 310,55200 Kč | 15 527,60 Kč |
| 100 | 295,73580 Kč | 29 573,58 Kč |
| 250 | 277,23744 Kč | 69 309,36 Kč |
| 500 | 264,02046 Kč | 132 010,23 Kč |
| Unit Price without VAT: | 409,46000 Kč |
|---|---|
| Unit Price with VAT: | 495,44660 Kč |





