
4STD09PCT99S40X | |
|---|---|
DigiKey Part Number | 4STD09PCT99S40X-ND |
Manufacturer | |
Manufacturer Product Number | 4STD09PCT99S40X |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Box | Shell Material, Finish Copper Alloy, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions | Features Board Lock, Grounding Indents, Mounting Brackets |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -25°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 562,01560 Kč | 14 050,39 Kč |
| Unit Price without VAT: | 562,01560 Kč |
|---|---|
| Unit Price with VAT: | 680,03888 Kč |


