
4STD09PCR99B30X | |
|---|---|
DigiKey Part Number | 4STD09PCR99B30X-ND |
Manufacturer | |
Manufacturer Product Number | 4STD09PCR99B30X |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Box | Shell Material, Finish Copper Alloy, Tin Plated |
Part Status Active | Contact Finish Gold |
Connector Style | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -25°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 468,88533 Kč | 14 066,56 Kč |
| Unit Price without VAT: | 468,88533 Kč |
|---|---|
| Unit Price with VAT: | 567,35125 Kč |


