
43-23068 | |
|---|---|
DigiKey Part Number | 626-43-23068-ND |
Manufacturer | |
Manufacturer Product Number | 43-23068 |
Description | M12X1 5POS MALE ASSEMBLY BAYONET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol CONEC | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 32.8' (10.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Number of Positions 5 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 160,77000 Kč | 1 160,77 Kč |
| 10 | 986,54900 Kč | 9 865,49 Kč |
| 30 | 912,99300 Kč | 27 389,79 Kč |
| 50 | 880,69820 Kč | 44 034,91 Kč |
| 100 | 838,71050 Kč | 83 871,05 Kč |
| 250 | 790,57472 Kč | 197 643,68 Kč |
| Unit Price without VAT: | 1 160,77000 Kč |
|---|---|
| Unit Price with VAT: | 1 404,53170 Kč |

