
43-23066 | |
|---|---|
DigiKey Part Number | 626-43-23066-ND |
Manufacturer | |
Manufacturer Product Number | 43-23066 |
Description | M12X1 5POS MALE ASSEMBLY BAYONET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 9.84' (3.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol CONEC | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 9.84' (3.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Male Pins | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Number of Positions 5 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Shielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 596,76000 Kč | 596,76 Kč |
| 10 | 507,22800 Kč | 5 072,28 Kč |
| 30 | 469,38933 Kč | 14 081,68 Kč |
| 50 | 452,78400 Kč | 22 639,20 Kč |
| 100 | 431,18550 Kč | 43 118,55 Kč |
| 250 | 404,21904 Kč | 101 054,76 Kč |
| 500 | 384,95340 Kč | 192 476,70 Kč |
| Unit Price without VAT: | 596,76000 Kč |
|---|---|
| Unit Price with VAT: | 722,07960 Kč |


