
43-23065 | |
|---|---|
DigiKey Part Number | 626-43-23065-ND |
Manufacturer | |
Manufacturer Product Number | 43-23065 |
Description | M12X1 5POS MALE ASSEMBLY BAYONET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Polyurethane (TPU) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,91000 Kč | 498,91 Kč |
| 10 | 423,97100 Kč | 4 239,71 Kč |
| 30 | 392,34767 Kč | 11 770,43 Kč |
| 50 | 378,45960 Kč | 18 922,98 Kč |
| 100 | 360,40550 Kč | 36 040,55 Kč |
| 250 | 337,86452 Kč | 84 466,13 Kč |
| 500 | 321,75950 Kč | 160 879,75 Kč |
| Unit Price without VAT: | 498,91000 Kč |
|---|---|
| Unit Price with VAT: | 603,68110 Kč |

