
43-23063 | |
|---|---|
DigiKey Part Number | 626-43-23063-ND |
Manufacturer | |
Manufacturer Product Number | 43-23063 |
Description | M12X1 4POS MALE ASSEMBLY BAYONET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Male Pins | |
2nd Connector Number of Positions | 4 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | Keyed | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 4.92' (1.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Polyurethane (TPU) | |
Color | Green | |
Shielding | Shielded | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 226,70000 Kč | 1 226,70 Kč |
| 10 | 1 042,69800 Kč | 10 426,98 Kč |
| 30 | 964,95600 Kč | 28 948,68 Kč |
| 50 | 930,83300 Kč | 46 541,65 Kč |
| 100 | 886,45370 Kč | 88 645,37 Kč |
| Unit Price without VAT: | 1 226,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 484,30700 Kč |

