
43-23062 | |
|---|---|
DigiKey Part Number | 626-43-23062-ND |
Manufacturer | |
Manufacturer Product Number | 43-23062 |
Description | M12X1 4POS MALE ASSEMBLY BAYONET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.97' (600.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Amphenol CONEC | 2nd Connector Number of Positions Loaded All |
Packaging Bulk | 2nd Connector Shell Size - Insert M12 |
Part Status Active | 2nd Connector Orientation Keyed |
1st Connector Type Plug | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Gender Male Pins | Length 1.97' (600.00mm) |
1st Connector Number of Positions 4 | Assembly Configuration Standard |
1st Connector Number of Positions Loaded All | Cable Type Round |
1st Connector Shell Size - Insert M12 | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Orientation Keyed | Color Green |
1st Connector Mounting Type Free Hanging (In-Line) | Shielding Shielded |
2nd Connector Type Plug | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Gender Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,55000 Kč | 659,55 Kč |
| 10 | 560,52100 Kč | 5 605,21 Kč |
| 30 | 518,71367 Kč | 15 561,41 Kč |
| 50 | 500,35720 Kč | 25 017,86 Kč |
| 100 | 476,49290 Kč | 47 649,29 Kč |
| 250 | 446,69716 Kč | 111 674,29 Kč |
| Unit Price without VAT: | 659,55000 Kč |
|---|---|
| Unit Price with VAT: | 798,05550 Kč |


