43-04456 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: 8,45000 Kč
Datasheet
New Product
4 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43-04456

DigiKey Part Number
626-43-04456-ND
Manufacturer
Manufacturer Product Number
43-04456
Description
M12X1 4POS R/A PCB FEMALE SOCKET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Copper Zinc
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Material Flammability Rating
UL94 V-0
Number of Positions
4
Features
Board Guide, Board Lock
Shell Size - Insert
M12-4
Shielding
Mounting Type
Panel Mount, Through Hole, Right Angle
Current Rating (Amps)
4A
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
250V
Termination
Solder
Operating Temperature
-40°C ~ 85°C
Fastening Type
Bayonet Lock
Contact Material
Copper Zinc
Orientation
A
Insert Material
Polyamide (PA), Nylon, Glass Filled
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
43-04455Amphenol CONEC0626-43-04455-ND8,45000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1365,16000 Kč365,16 Kč
20295,50500 Kč5 910,10 Kč
40281,39950 Kč11 255,98 Kč
60273,46750 Kč16 408,05 Kč
100263,78950 Kč26 378,95 Kč
260246,60535 Kč64 117,39 Kč
500235,49760 Kč117 748,80 Kč
Manufacturers Standard Package
Unit Price without VAT:365,16000 Kč
Unit Price with VAT:441,84360 Kč