New Product
8 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43-04345

DigiKey Part Number
626-43-04345-ND
Manufacturer
Manufacturer Product Number
43-04345
Description
M12X1 8POS PCB FEMALE SOCKET BAY
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Copper Alloy
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
8
Material Flammability Rating
UL94 V-0
Shell Size - Insert
M12-8
Shielding
Mounting Type
Panel Mount, Through Hole
Current Rating (Amps)
0.5A
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
48V
Termination
Solder
Operating Temperature
-40°C ~ 85°C
Fastening Type
Bayonet Lock
Contact Material
Copper Zinc
Orientation
X
Insert Material
Liquid Crystal Polymer (LCP), Glass Filled
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1389,30000 Kč389,30 Kč
10330,92800 Kč3 309,28 Kč
25310,19920 Kč7 754,98 Kč
50295,39560 Kč14 769,78 Kč
100281,30180 Kč28 130,18 Kč
300260,33810 Kč78 101,43 Kč
500251,13398 Kč125 566,99 Kč
Manufacturers Standard Package
Unit Price without VAT:389,30000 Kč
Unit Price with VAT:471,05300 Kč