New Product
4 Position Circular Connector Plug, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

43-03920

DigiKey Part Number
626-43-03920-ND
Manufacturer
Manufacturer Product Number
43-03920
Description
M12X1 4POS R/A PCB FEMALE SOCKET
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
-
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole, Right Angle
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
D
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
UL94 V-0
Features
Board Guide, Board Lock
Shielding
Current Rating (Amps)
4A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1421,64000 Kč421,64 Kč
10358,39400 Kč3 583,94 Kč
30331,64933 Kč9 949,48 Kč
50319,90880 Kč15 995,44 Kč
100304,64740 Kč30 464,74 Kč
250285,59212 Kč71 398,03 Kč
500271,97786 Kč135 988,93 Kč
Manufacturers Standard Package
Unit Price without VAT:421,64000 Kč
Unit Price with VAT:510,18440 Kč