
43-02132 | |
|---|---|
DigiKey Part Number | 43-02132-ND |
Manufacturer | |
Manufacturer Product Number | 43-02132 |
Description | CONN HEX NUT M14 SILVER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Hex Nut M14 Silver |
Datasheet | Datasheet |
Category | For Use With/Related Products 43 Series Connectors |
Manufacturer Amphenol CONEC | Shell Size - Insert M14 |
Series | Material Copper Zinc |
Packaging Bag | Color Silver |
Part Status Active | Base Product Number |
Accessory Type Hex Nut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,87000 Kč | 69,87 Kč |
| 10 | 59,41700 Kč | 594,17 Kč |
| 25 | 55,69240 Kč | 1 392,31 Kč |
| 50 | 53,03140 Kč | 2 651,57 Kč |
| 100 | 50,49740 Kč | 5 049,74 Kč |
| 250 | 47,33532 Kč | 11 833,83 Kč |
| 500 | 45,07582 Kč | 22 537,91 Kč |
| 1 000 | 42,92521 Kč | 42 925,21 Kč |
| 2 500 | 40,24010 Kč | 100 600,25 Kč |
| Unit Price without VAT: | 69,87000 Kč |
|---|---|
| Unit Price with VAT: | 84,54270 Kč |


