



43-01211 | |
---|---|
DigiKey Part Number | 626-1513-ND |
Manufacturer | |
Manufacturer Product Number | 43-01211 |
Description | CONN RCPT MALE 5POS GOLD SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Zinc | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 | |
Features | Board Guide, Board Lock | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -30°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA66), Nylon 6/6 | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 213,09000 Kč | 213,09 Kč |
10 | 181,09600 Kč | 1 810,96 Kč |
30 | 167,57033 Kč | 5 027,11 Kč |
50 | 161,63660 Kč | 8 081,83 Kč |
100 | 153,92120 Kč | 15 392,12 Kč |
250 | 144,28856 Kč | 36 072,14 Kč |
500 | 137,40760 Kč | 68 703,80 Kč |
1 000 | 130,85718 Kč | 130 857,18 Kč |
Unit Price without VAT: | 213,09000 Kč |
---|---|
Unit Price with VAT: | 257,83890 Kč |