43-01163
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
43-01163
43-01163
43-01163

43-01163

DigiKey Part Number
626-1487-ND
Manufacturer
Manufacturer Product Number
43-01163
Description
CONN PLUG FMALE 4POS GOLD SOLDER
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead
Termination
Solder
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Copper Zinc
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Board Guide, Board Lock
Shielding
Current Rating (Amps)
4A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-30°C ~ 80°C
Backshell Material, Plating
-
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA66), Nylon 6/6
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1182,26000 Kč182,26 Kč
10154,92100 Kč1 549,21 Kč
30143,34633 Kč4 300,39 Kč
50138,26840 Kč6 913,42 Kč
100131,66870 Kč13 166,87 Kč
250123,42952 Kč30 857,38 Kč
500117,54224 Kč58 771,12 Kč
1 000111,93774 Kč111 937,74 Kč
Manufacturers Standard Package
Unit Price without VAT:182,26000 Kč
Unit Price with VAT:220,53460 Kč