



43-01034 | |
|---|---|
DigiKey Part Number | 626-1481-ND |
Manufacturer | |
Manufacturer Product Number | 43-01034 |
Description | CONN RCPT MALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Zinc | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -30°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,49000 Kč | 282,49 Kč |
| 10 | 239,97000 Kč | 2 399,70 Kč |
| 30 | 222,06333 Kč | 6 661,90 Kč |
| 50 | 214,20480 Kč | 10 710,24 Kč |
| 100 | 203,98290 Kč | 20 398,29 Kč |
| 250 | 191,21988 Kč | 47 804,97 Kč |
| 500 | 182,10144 Kč | 91 050,72 Kč |
| 1 000 | 173,42190 Kč | 173 421,90 Kč |
| Unit Price without VAT: | 282,49000 Kč |
|---|---|
| Unit Price with VAT: | 341,81290 Kč |


