
43-00578 | |
|---|---|
DigiKey Part Number | 626-43-00578-ND |
Manufacturer | |
Manufacturer Product Number | 43-00578 |
Description | M12X1 4POS CRIMP MALE PIN BAYONE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Shell Size - Insert M12-4 | Current Rating (Amps) 4A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 250V |
Termination Crimp | Cable Opening 0.630" (16.00mm) |
Fastening Type Bayonet Lock | Operating Temperature -40°C ~ 85°C |
Orientation A | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Polyamide (PA6), Nylon 6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 43-00577 | Amphenol CONEC | 0 | 626-43-00577-ND | 32,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 200,25000 Kč | 1 200,25 Kč |
| 10 | 1 020,18800 Kč | 10 201,88 Kč |
| 25 | 956,33280 Kč | 23 908,32 Kč |
| 50 | 910,72520 Kč | 45 536,26 Kč |
| 100 | 867,30980 Kč | 86 730,98 Kč |
| 250 | 813,08876 Kč | 203 272,19 Kč |
| Unit Price without VAT: | 1 200,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 452,30250 Kč |


