
43-00566 | |
|---|---|
DigiKey Part Number | 626-43-00566-ND |
Manufacturer | |
Manufacturer Product Number | 43-00566 |
Description | M12X1 4POS CRIMP MALE PIN BAYONE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Copper Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 8 | Shielding |
Shell Size - Insert M12-8 | Current Rating (Amps) 0.5A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 48V |
Termination Crimp | Cable Opening 0.630" (16.00mm) |
Fastening Type Bayonet Lock | Operating Temperature -40°C ~ 85°C |
Orientation X | Contact Material Copper Alloy |
Primary Material Metal | Insert Material Polyamide (PA6), Nylon 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 384,19000 Kč | 1 384,19 Kč |
| 10 | 1 176,60200 Kč | 11 766,02 Kč |
| 30 | 1 088,88633 Kč | 32 666,59 Kč |
| 50 | 1 050,38300 Kč | 52 519,15 Kč |
| 100 | 1 000,30690 Kč | 100 030,69 Kč |
| Unit Price without VAT: | 1 384,19000 Kč |
|---|---|
| Unit Price with VAT: | 1 674,86990 Kč |


