8 Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Circular Connector Receptacle, Male Pins Screw
43-00132
43-00132

43-00132

DigiKey Part Number
626-2002-ND
Manufacturer
Manufacturer Product Number
43-00132
Description
CONN RCPT MALE 8POS GOLD SCREW
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
8
Shell Size - Insert
M12-8
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Gadolinium-Zinc
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Black, Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94
Features
Backshell
Shielding
Current Rating (Amps)
2A
Voltage Rating
30V
Cable Opening
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
Operating Temperature
-30°C ~ 80°C
Backshell Material, Plating
Polyamide (PA6), Nylon 6, Glass Filled
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA6), Nylon 6
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1516,55000 Kč516,55 Kč
10438,98400 Kč4 389,84 Kč
25411,50200 Kč10 287,55 Kč
50391,86040 Kč19 593,02 Kč
100373,17020 Kč37 317,02 Kč
250349,83088 Kč87 457,72 Kč
500333,15720 Kč166 578,60 Kč
Manufacturers Standard Package
Unit Price without VAT:516,55000 Kč
Unit Price with VAT:625,02550 Kč