



41-00001 | |
|---|---|
DigiKey Part Number | 626-1381-ND |
Manufacturer | |
Manufacturer Product Number | 41-00001 |
Description | CONN PLUG FMALE 3POS GOLD SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3 (2 + PE) Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 3 (2 + PE) | Current Rating (Amps) 12A |
Shell Size - Insert 7/8"-3 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.472" (5.99mm ~ 11.99mm) |
Termination Screw | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Copper Zinc |
Orientation Keyed | Insert Material Thermoplastic Polyurethane (TPU) |
Primary Material Plastic | Applications Automotive, Industrial |
Shell Material Polyamide (PA6), Nylon 6, Glass Filled | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,03000 Kč | 556,03 Kč |
| 10 | 472,49700 Kč | 4 724,97 Kč |
| 25 | 442,92360 Kč | 11 073,09 Kč |
| 50 | 421,78680 Kč | 21 089,34 Kč |
| 100 | 401,66860 Kč | 40 166,86 Kč |
| 250 | 376,54872 Kč | 94 137,18 Kč |
| 500 | 358,60048 Kč | 179 300,24 Kč |
| Unit Price without VAT: | 556,03000 Kč |
|---|---|
| Unit Price with VAT: | 672,79630 Kč |




