
33TS3004S-88B | |
|---|---|
DigiKey Part Number | 626-1836-ND |
Manufacturer | |
Manufacturer Product Number | 33TS3004S-88B |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | - | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,84000 Kč | 59,84 Kč |
| 10 | 50,92000 Kč | 509,20 Kč |
| 25 | 47,72440 Kč | 1 193,11 Kč |
| 50 | 45,43960 Kč | 2 271,98 Kč |
| 120 | 42,71517 Kč | 5 125,82 Kč |
| 360 | 39,52814 Kč | 14 230,13 Kč |
| 600 | 38,12922 Kč | 22 877,53 Kč |
| 1 080 | 36,58085 Kč | 39 507,32 Kč |
| 2 520 | 34,45972 Kč | 86 838,49 Kč |
| Unit Price without VAT: | 59,84000 Kč |
|---|---|
| Unit Price with VAT: | 72,40640 Kč |

