Image for 3024W7PAR99F40X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3024W7PAR99F40X

DigiKey Part Number
3024W7PAR99F40X-ND
Manufacturer
Manufacturer Product Number
3024W7PAR99F40X
Description
CONN D-SUB PLUG 24POS VERT SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 (17 + 7 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Size, Connector Layout
5 (DD, D) - 24W7
Mfr
Contact Type
Signal and Coax or Power (Not Included)
Packaging
Box
Flange Feature
Mating Side (4-40)
Part Status
Active
Termination
Solder
Connector Style
Shell Material, Finish
Steel, Tin Plated
Connector Type
Plug, Male Pins
Features
Board Lock, Grounding Indents
Number of Positions
Contact Form
Machined
Number of Rows
2
Base Product Number
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
50212,52580 Kč10 626,29 Kč
Unit Price without VAT:212,52580 Kč
Unit Price with VAT:257,15622 Kč