Image for 3017W2SAR99E20X is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3017W2SAR99E20X

DigiKey Part Number
3017W2SAR99E20X-ND
Manufacturer
Manufacturer Product Number
3017W2SAR99E20X
Description
CONN D-SUB RCPT 17POS VERT SLDR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
17 (15 + 2 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B) - 17W2
Contact Type
Signal and Coax or Power (Not Included)
Flange Feature
Board Side (4-40)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
IP20
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Board Lock
Voltage Rating
250V
Color
Green
Contact Form
Machined
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
25212,94480 Kč5 323,62 Kč
Manufacturers Standard Package
Unit Price without VAT:212,94480 Kč
Unit Price with VAT:257,66321 Kč