
3017W2PAR99E20X | |
|---|---|
DigiKey Part Number | 3017W2PAR99E20X-ND |
Manufacturer | |
Manufacturer Product Number | 3017W2PAR99E20X |
Description | CONN D-SUB PLUG 17POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17 (15 + 2 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Packaging Box | Contact Finish Thickness Flash |
Part Status Active | Ingress Protection IP20 |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Plug, Male Pins | Current Rating (Amps) 7.5A |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Voltage Rating 250V |
Mounting Type | Color Green |
Shell Size, Connector Layout 3 (DB, B) - 17W2 | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Signal and Coax or Power (Not Included) | Contact Material Copper Alloy |
Flange Feature Board Side (4-40) | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 197,91880 Kč | 4 947,97 Kč |
| Unit Price without VAT: | 197,91880 Kč |
|---|---|
| Unit Price with VAT: | 239,48175 Kč |



